Part Details for 0190170014 by Molex
Results Overview of 0190170014 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190170014 Information
0190170014 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190170014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13573-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2653 In Stock |
|
$0.1796 / $0.3200 | Buy Now |
DISTI #
94C7302
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Bag - Bulk (Alt: 94C7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk |
1760 Partner Stock |
|
$0.1940 / $0.3180 | Buy Now |
DISTI #
0190170014
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Bag - Bulk (Alt: 0190170014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 48000 Factory Stock |
|
$0.1016 / $0.1293 | Buy Now |
DISTI #
V36:1790_11899540
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 22.35mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 284 |
|
$0.1430 / $0.2023 | Buy Now |
DISTI #
MOL19017-0014
|
Heilind Electronics | .250X.032 FEMALE QD INSULKRIM (AA-2140) |
Americas - 40004 in Stock 48000 On Order |
|
$0.1042 / $0.1317 | Buy Now |
DISTI #
69674872
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.35mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2223 | Americas - 284 |
|
$0.1430 / $0.1789 | Buy Now |
|
Quest Components | 2400 |
|
$0.0888 / $0.2960 | Buy Now | |
DISTI #
19017-0014
|
TTI | Terminals BREC-DSC 22-18 250X032 VYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 9904 In Stock |
|
$0.1060 / $0.1450 | Buy Now |
DISTI #
MOL19017-0014
|
Interstate Connecting Components | .250X.032 FEMALE QD INSULKRIM (AA-2140) |
8001 9600 On Order |
|
$0.1042 / $0.1317 | Buy Now |
DISTI #
000000000000795639
|
Sager | Terminals BREC-DSC 22-18 250X032 VYL RED Min Qty: 4000 | 1506 |
|
$0.0993 / $0.1463 | Buy Now |
Part Details for 0190170014
0190170014 CAD Models
0190170014 Part Data Attributes
|
0190170014
Molex
Buy Now
Datasheet
|
Compare Parts:
0190170014
Molex
CONN QC RCPT 18-22AWG 0.250
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Additional Feature | STANDARD: UL 94V-0, MATERIAL: BRASS, FINISH: TIN, INSULATION: POLYVINYLCHLORIDE | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |