Part Details for 0190170012 by Molex
Overview of 0190170012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190170012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6921CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6535 In Stock |
|
$0.1812 / $0.4500 | Buy Now |
DISTI #
0190170012
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190170012) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2456 | Buy Now |
DISTI #
V72:2272_14029984
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1908 Container: Cut Strips | Americas - 2890 |
|
$0.0358 / $0.0713 | Buy Now |
DISTI #
MOL19017-0012
|
Heilind Electronics | .187X.020 FEMALE QD INSUL.TAP (AA-2137T | Americas - 11250 in Stock22500 On Order |
|
$0.1756 / $0.1895 | Buy Now |
DISTI #
32133341
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1908 | Americas - 2890 |
|
$0.0358 / $0.0383 | Buy Now |
DISTI #
19017-0012
|
TTI | Terminals FEM QUIK DISCON 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1670 / $0.1710 | Buy Now |
DISTI #
MOL19017-0012
|
Interstate Connecting Components | .187X.020 FEMALE QD INSUL.TAP (AA-2137T | 26255250 On Order |
|
$0.1756 / $0.1895 | Buy Now |
DISTI #
0190170012
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin Adhesive T/R (Alt: 0190170012) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |