Part Details for 0190170001 by Molex
Overview of 0190170001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190170001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13569-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14466 In Stock |
|
$0.1072 / $0.2800 | Buy Now |
DISTI #
0190170001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin Loose Piece - Bulk (Alt: 0190170001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1349 | Buy Now |
DISTI #
55H2989
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin Loose Piece - Bulk (Alt: 55H2989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 972 Partner Stock |
|
$0.1550 / $0.2860 | Buy Now |
DISTI #
MOL19017-0001
|
Heilind Electronics | .110X.020 FEMALE QD INSULKRIM (AA-2131) | Americas - 6399 in Stock |
|
$0.1074 / $0.1430 | Buy Now |
DISTI #
19017-0001
|
TTI | Terminals QUICK DISCONNECT 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 3871 In Stock |
|
$0.0930 / $0.1350 | Buy Now |
DISTI #
MOL19017-0001
|
Interstate Connecting Components | .110X.020 FEMALE QD INSULKRIM (AA-2131) | 1493 |
|
$0.1074 / $0.1430 | Buy Now |
Part Details for 0190170001
0190170001 CAD Models
0190170001 Part Data Attributes:
|
0190170001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190170001
Molex
CONN QC RCPT 18-22AWG 0.110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |