Part Details for 0190160004 by Molex
Overview of 0190160004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190160004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190160004-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 7500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
0190160004
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190160004) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1548 | Buy Now |
DISTI #
MOL19016-0004
|
Heilind Electronics | .110X.032 FEMALE QD TAPED (AA 1134T) | Americas - 0 in Stock |
|
$0.1093 / $0.1347 | Buy Now |
DISTI #
000000000000694383
|
Sager | Terminals .110X.032 FEMALE QD TAPED (AA-1134T) Min Qty: 7500 | 0 |
|
$0.0992 / $0.1334 | Buy Now |