Part Details for 0190160003 by Molex
Overview of 0190160003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0190160003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13558-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15003 In Stock |
|
$0.0553 / $0.1500 | Buy Now |
DISTI #
55H2952
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 55H2952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 256932 Partner Stock |
|
$0.0990 / $0.1910 | Buy Now |
DISTI #
V99:2348_14029659
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass F 14.6mm Tin Krimptite™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1701 | Americas - 20 |
|
$0.0471 / $0.1388 | Buy Now |
DISTI #
MOL19016-0003
|
Heilind Electronics | .110X.032 FEMALE QD KRIMPTITE (AA-1134) | Americas - 7540 in Stock |
|
$0.0507 / $0.0621 | Buy Now |
DISTI #
19016-0003
|
TTI | Terminals 22-18 11X032 FE QUIK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 1950 In Stock |
|
$0.0540 / $0.0640 | Buy Now |
DISTI #
MOL19016-0003
|
Interstate Connecting Components | .110X.032 FEMALE QD KRIMPTITE (AA-1134) | 2262 |
|
$0.0507 / $0.0621 | Buy Now |
DISTI #
000000000000795617
|
Sager | Terminals NREC-DSC 22-18 110X032 N-I SN Min Qty: 8000 | 0 |
|
$0.0362 / $0.0603 | Buy Now |
Part Details for 0190160003
0190160003 CAD Models
0190160003 Part Data Attributes
|
0190160003
Molex
Buy Now
Datasheet
|
Compare Parts:
0190160003
Molex
CONN QC RCPT 18-22AWG 0.110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |