Part Details for 0190060001 by Molex
Overview of 0190060001 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18242-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
38606 In Stock |
|
$0.3979 / $0.8000 | Buy Now |
DISTI #
0190060001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Bag - Bulk (Alt: 0190060001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1085 |
|
$0.2150 / $0.2513 | Buy Now |
DISTI #
E02:0323_01059206
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2413 | Europe - 4000 |
|
$0.3718 / $0.3911 | Buy Now |
DISTI #
V36:1790_11899521
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2311 | Americas - 2215 |
|
$0.2322 / $0.2814 | Buy Now |
DISTI #
MOL19006-0001
|
Heilind Electronics | .250X.032 FIQD FLAG AVIKRIMP AA-5220) | Americas - 68913 in Stock |
|
$0.2260 / $0.2856 | Buy Now |
DISTI #
79371279
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 4000 |
|
$0.3702 / $0.3893 | Buy Now |
DISTI #
67202806
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 15.75mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2311 | Americas - 2215 |
|
$0.2322 / $0.2696 | Buy Now |
DISTI #
19006-0001
|
TTI | Terminals QK DISCONNECT FEMALE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 18998 In Stock |
|
$0.2190 / $0.2470 | Buy Now |
DISTI #
MOL19006-0001
|
Interstate Connecting Components | .250X.032 FIQD FLAG AVIKRIMP AA-5220) | 11485 |
|
$0.2260 / $0.2856 | Buy Now |
DISTI #
000000000000795576
|
Sager | Terminals FFLG-DSC 22-18 250X032 NYL RED Min Qty: 1 | 3359 |
|
$0.2250 / $0.4000 | Buy Now |
Part Details for 0190060001
0190060001 CAD Models
0190060001 Part Data Attributes
|
0190060001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190060001
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |