Part Details for 0190030132 by Molex
Overview of 0190030132 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190030132-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
29233 In Stock |
|
$0.2662 / $0.4800 | Buy Now |
DISTI #
0190030132
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin Box - Bulk (Alt: 0190030132) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2670 / $0.3384 | Buy Now |
DISTI #
0190030132
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin Box - Bulk (Alt: 0190030132) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2670 / $0.3384 | Buy Now |
DISTI #
MOL19003-0132
|
Heilind Electronics | .187X.020 FEM FIQD V-O LOOSE( B-2207V) | Americas - 0 in Stock |
|
$0.2157 / $0.2914 | Buy Now |
DISTI #
19003-0132
|
TTI | Terminals 16-14AWG .187X.02 QD RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3800 In Stock |
|
$0.2620 / $0.3890 | Buy Now |