Part Details for 0190030056 by Molex
Overview of 0190030056 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11242-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
76105 In Stock |
|
$0.1683 / $0.3100 | Buy Now |
DISTI #
0190030056
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece - Bulk (Alt: 0190030056) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1776 / $0.2369 | Buy Now |
DISTI #
55H2799
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece - Bulk (Alt: 55H2799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 4478 Partner Stock |
|
$0.2560 / $0.3710 | Buy Now |
DISTI #
MOL 19003-0056
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece - Bulk (Alt: MOL 19003-0056) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MOL19003-0056
|
Heilind Electronics | .187 X .032 FEMALE FIQD (BB-2 08) | Americas - 33353 in Stock |
|
$0.1714 / $0.2540 | Buy Now |
|
Quest Components | 400 |
|
$0.2720 / $0.5440 | Buy Now | |
DISTI #
19003-0056
|
TTI | Terminals 14-16G .187x.032 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 19927 In Stock |
|
$0.1380 / $0.1760 | Buy Now |
DISTI #
MOL19003-0056
|
Interstate Connecting Components | .187 X .032 FEMALE FIQD (BB-2 08) | 6670 |
|
$0.1714 / $0.2540 | Buy Now |
Part Details for 0190030056
0190030056 CAD Models
0190030056 Part Data Attributes:
|
0190030056
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030056
Molex
CONN QC RCPT 14-16AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |