Part Details for 0190030053 by Molex
Overview of 0190030053 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13543-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3339 In Stock |
|
$0.2068 / $0.4400 | Buy Now |
DISTI #
0190030053
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.8mm 8.03mm Tin Loose Piece - Bulk (Alt: 0190030053) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1895 / $0.2402 | Buy Now |
DISTI #
MOL19003-0053
|
Heilind Electronics | .187X.020 FEMALE FIQD EXPANDE (BB-2207X | Americas - 5492 in Stock |
|
$0.1852 / $0.2342 | Buy Now |
DISTI #
19003-0053
|
TTI | Terminals QK DISCONNECT 14-16 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1880 | Buy Now |
DISTI #
MOL19003-0053
|
Interstate Connecting Components | .187X.020 FEMALE FIQD EXPANDE (BB-2207X | 1281 |
|
$0.1852 / $0.2342 | Buy Now |
Part Details for 0190030053
0190030053 CAD Models
0190030053 Part Data Attributes:
|
0190030053
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030053
Molex
CONN QC RCPT 14-16AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |