Part Details for 0190030051 by Molex
Overview of 0190030051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6897CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11993 In Stock |
|
$0.1511 / $0.4300 | Buy Now |
DISTI #
0190030051
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Strip - Tape and Reel (Alt: 0190030051) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2049 | Buy Now |
DISTI #
MOL19003-0051
|
Heilind Electronics | 187X 020 FEMALE BLUE FIQD CON BB-2207C | Americas - 0 in Stock |
|
$0.1415 / $0.1744 | Buy Now |
DISTI #
19003-0051
|
TTI | Terminals FREC-DSC 16-14 187X020 NYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 40000 In Stock |
|
$0.1540 / $0.1720 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8100 |
|
$0.2500 / $0.3800 | Buy Now |