Part Details for 0190030050 by Molex
Overview of 0190030050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18240-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
64143 In Stock |
|
$0.1706 / $0.3100 | Buy Now |
DISTI #
0190030050
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece - Bulk (Alt: 0190030050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1395 / $0.1462 | Buy Now |
DISTI #
MOL19003-0050
|
Heilind Electronics | .187 X .020 FEMALE FIQD (BB-2 07) | Americas - 0 in Stock48000 On Order |
|
$0.1240 / $0.1567 | Buy Now |
DISTI #
19003-0050
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 13294 In Stock |
|
$0.1510 / $0.2300 | Buy Now |
DISTI #
0190030050
|
Avnet Asia | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin Loose Piece (Alt: 0190030050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190030050
0190030050 CAD Models
0190030050 Part Data Attributes:
|
0190030050
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030050
Molex
Push-On Terminal, 2mm2, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |