Part Details for 0190030049 by Molex
Overview of 0190030049 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2926CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71263 In Stock |
|
$0.3059 / $0.7400 | Buy Now |
DISTI #
0190030049
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.7mm 9.7mm Tin T/R - Tape and Reel (Alt: 0190030049) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 4500 |
|
$0.2986 / $0.4152 | Buy Now |
DISTI #
MOL19003-0049
|
Heilind Electronics | .250 X.032 FML FIQD EXP TAPED BB-2206XT) | Americas - 0 in Stock76500 On Order |
|
$0.2319 / $0.2503 | Buy Now |
DISTI #
19003-0049
|
TTI | Terminals 14-16 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 134250 In Stock |
|
$0.2310 / $0.2500 | Buy Now |
Part Details for 0190030049
0190030049 CAD Models
0190030049 Part Data Attributes:
|
0190030049
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030049
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |
Alternate Parts for 0190030049
This table gives cross-reference parts and alternative options found for 0190030049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190030049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190030048 | Push-On Terminal, | Molex | 0190030049 vs 0190030048 |