Part Details for 0190030042 by Molex
Overview of 0190030042 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18751CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37879 In Stock |
|
$0.2057 / $0.7900 | Buy Now |
DISTI #
0190030042
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2707 / $0.2836 | Buy Now |
DISTI #
MOL19003-0042
|
Heilind Electronics | .250 X .032 FML FIQD TAPED (B -2206T) | Americas - 123000 in Stock112500 On Order |
|
$0.2370 / $0.2558 | Buy Now |
DISTI #
19003-0042
|
TTI | Terminals 14-16 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 31000 In Stock |
|
$0.2060 / $0.2610 | Buy Now |
DISTI #
MOL19003-0042
|
Interstate Connecting Components | .250 X .032 FML FIQD TAPED (B -2206T) | 2050018750 On Order |
|
$0.2370 / $0.2558 | Buy Now |
DISTI #
000000000000694304
|
Sager | Terminals FREC-DSC 16-14 250X032 NYL BLU Min Qty: 1000 | 0 |
|
$0.1802 / $0.2293 | Buy Now |