Part Details for 0190030008 by Molex
Overview of 0190030008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14905-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
75865 In Stock |
|
$0.1530 / $0.3200 | Buy Now |
DISTI #
0190030008
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 24.2mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190030008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2483 / $0.3147 | Buy Now |
DISTI #
MOL19003-0008
|
Heilind Electronics | .250 X .032 FEMALE FIQD EXPND (AA-2201X) | Americas - 1 in Stock76500 On Order |
|
$0.2006 / $0.2536 | Buy Now |
DISTI #
19003-0008
|
TTI | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7975 In Stock |
|
$0.1800 / $0.2430 | Buy Now |