Part Details for 0190030003 by Molex
Overview of 0190030003 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18749CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
35428 In Stock |
|
$0.2566 / $0.6300 | Buy Now |
DISTI #
0190030003
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2594 / $0.3400 | Buy Now |
DISTI #
V72:2272_11899386
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2315 Container: Cut Strips | Americas - 3510 |
|
$0.2215 / $0.2788 | Buy Now |
DISTI #
VDN:6625_11899386
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | Americas - 3000 |
|
$0.1993 / $0.2193 | Buy Now |
DISTI #
MOL19003-0003
|
Heilind Electronics | .250 X .032 FEMALE FIQD TAPED (AA-2201T) | Americas - 90750 in Stock150000 On Order |
|
$0.1896 / $0.2046 | Buy Now |
DISTI #
67390084
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2315 | Americas - 3510 |
|
$0.2788 | Buy Now |
DISTI #
79935619
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2193 | Buy Now |
DISTI #
19003-0003
|
TTI | Terminals 18-22 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 136000 In Stock |
|
$0.1920 / $0.2180 | Buy Now |
DISTI #
MOL19003-0003
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD TAPED (AA-2201T) | 1512525000 On Order |
|
$0.1896 / $0.2046 | Buy Now |
DISTI #
000000000000694286
|
Sager | Terminals FREC-DSC 22-18 250X032 NYL RED Min Qty: 1000 | 0 |
|
$0.1926 / $0.3156 | Buy Now |