Part Details for 0190020045 by Molex
Overview of 0190020045 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190020045CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5774 In Stock |
|
$0.3350 / $0.5500 | Buy Now |
DISTI #
0190020045
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.4mm Tin Tape - Tape and Reel (Alt: 0190020045) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 / $0.3484 | Buy Now |
DISTI #
MOL19002-0045
|
Heilind Electronics | .250X.032 FEM. QD AVIK. TAPED (C-5265T) | Americas - 75375 in Stock18750 On Order |
|
$0.2955 / $0.3735 | Buy Now |
DISTI #
19002-0045
|
TTI | Terminals QUICK DISCONNECT female 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12000 In Stock |
|
$0.2860 / $0.3740 | Buy Now |
DISTI #
MOL19002-0045
|
Interstate Connecting Components | .250X.032 FEM. QD AVIK. TAPED (C-5265T) | 129373125 On Order |
|
$0.2955 / $0.3735 | Buy Now |
DISTI #
0190020045
|
Avnet Asia | Quick Disconnect Terminal 10-12AWG F 26.4mm Tin Tape (Alt: 0190020045) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190020045
0190020045 CAD Models
0190020045 Part Data Attributes:
|
0190020045
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020045
Molex
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |