Part Details for 0190020032 by Molex
Overview of 0190020032 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190020032CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3889 In Stock |
|
$0.3671 / $0.8200 | Buy Now |
DISTI #
0190020032
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Tape - Tape and Reel (Alt: 0190020032) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.4921 | Buy Now |
DISTI #
MOL19002-0032
|
Heilind Electronics | .187X.032 FEM. QD AVIK. TAPED (BB-5273T) | Americas - 30750 in Stock15000 On Order |
|
$0.2357 / $0.2544 | Buy Now |
DISTI #
19002-0032
|
TTI | Terminals FIQD .187X.032 FEMLE 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2290 / $0.2580 | Buy Now |
DISTI #
MOL19002-0032
|
Interstate Connecting Components | .187X.032 FEM. QD AVIK. TAPED (BB-5273T) | 71753500 On Order |
|
$0.2357 / $0.2544 | Buy Now |
Part Details for 0190020032
0190020032 CAD Models
0190020032 Part Data Attributes
|
0190020032
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020032
Molex
CONN QC RCPT 14-16AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |