Part Details for 0190010002 by Molex
Overview of 0190010002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for 0190010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2893CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4660 In Stock |
|
$0.5635 / $1.2600 | Buy Now |
DISTI #
0190010002
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 24.38mm 11.43mm Zinc Chromate Tape - Tape and Reel (Alt: 0190010002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3303 / $0.3642 | Buy Now |
DISTI #
MOL19001-0002
|
Heilind Electronics | .250X.032 MALE QD AVIK.TAPED AA-5260T) | Americas - 22125 in Stock33750 On Order |
|
$0.3114 / $0.3361 | Buy Now |
DISTI #
19001-0002
|
TTI | Terminals QUICK DISCONNECT male 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 106000 In Stock |
|
$0.3110 / $0.3500 | Buy Now |
DISTI #
MOL19001-0002
|
Interstate Connecting Components | .250X.032 MALE QD AVIK.TAPED AA-5260T) | 44256750 On Order |
|
$0.3114 / $0.3361 | Buy Now |
Part Details for 0190010002
0190010002 CAD Models
0190010002 Part Data Attributes
|
0190010002
Molex
Buy Now
Datasheet
|
Compare Parts:
0190010002
Molex
TAB Terminal, 0.8mm2, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |