There are no models available for this part yet.
Overview of 019-0453-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak | |
UPD78F0453GK(S)-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 019-0453-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-019-0453-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$204.0500 | Order Now | |
DISTI #
ITT019-0453-001
|
Heilind Electronics | BARREL ASSEMBLY PV75W-14 DC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$191.9800 / $525.8800 | Buy Now | |||
DISTI #
ITT019-0453-001
|
Interstate Connecting Components | BARREL ASSEMBLY PV75W-14 DC | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$191.9800 / $525.8800 | Buy Now |