Part Details for 018A by Essentra Components
Results Overview of 018A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
018A Information
018A by Essentra Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4018-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-8/4 | |
R5F1018AALA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1018AALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 018A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-018A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 14.7 - 1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1698 In Stock |
|
$0.0637 / $0.1300 | Buy Now |
DISTI #
144-018A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0490 / $0.1200 | Order Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 14.7 - 17.1 mm (0.580 - 0.675 in) - in)side Diameter Range 13... more RoHS: Compliant | 0 |
|
$0.0388 / $0.0585 | Buy Now |
DISTI #
RIC018A
|
DB Roberts | 0 |
|
RFQ |