Part Details for 01881.1-00 by STEGO
Overview of 01881.1-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01881.1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5940
|
Newark | Out Filter Fan, 48Vdc, 4.2W, 4.88X4.88", Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:124Mm, External Width - Metric:124Mm, External Depth - Metric:79Mm Rohs Compliant: Yes |Stego 01881.1-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.6900 / $303.0800 | Buy Now |
DISTI #
01881.1-00
|
TME | Fan: DC, axial, 152x152x104mm, 125m3/h, 50dBA, IP54, Len: 300mm Min Qty: 1 | 2 |
|
$81.6200 / $91.8300 | Buy Now |
Part Details for 01881.1-00
01881.1-00 CAD Models
01881.1-00 Part Data Attributes
|
01881.1-00
STEGO
Buy Now
|
Compare Parts:
01881.1-00
STEGO
|
Samacsys Manufacturer | STEGO |