Part Details for 0186500000 by Weidmüller Interface GmbH & Co. KG
Overview of 0186500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0186500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4939
|
Newark | Terminal, Ferrule, 16Awg, Crimp, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:10Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0186500000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 27 |
|
$32.6700 / $37.7000 | Buy Now |
DISTI #
281-4050-ND
|
DigiKey | CONN FERRULE 16AWG 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
87480 In Stock |
|
$0.0701 / $0.1800 | Buy Now |
DISTI #
0186500000
|
Avnet Americas | Ferrules Terminal 10mm 2.8mm - Bag (Alt: 0186500000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$30.6375 / $35.2944 | Buy Now |
DISTI #
65T4939
|
Avnet Americas | Ferrules Terminal 10mm 2.8mm - Boxed Product (Development Kits) (Alt: 65T4939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 29 Partner Stock |
|
$36.4300 / $47.1000 | Buy Now |
DISTI #
470-0186500000
|
Mouser Electronics | Terminals H 1.5/10,16AWG RoHS: Compliant | 91000 |
|
$0.0350 / $0.0480 | Buy Now |
DISTI #
WEI0186500000
|
Heilind Electronics | H1,5/10 | Americas - 3844 in Stock |
|
$0.0383 / $0.0490 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 16AWG - Non-insulated - O/A L: 10mm - 1000/Pkg RoHS: Compliant |
48172 In Stock 2000 Factory Stock |
|
$0.0297 / $0.0579 | Buy Now |
DISTI #
62156137
|
Verical | Ferrules Terminal 10-24AWG 10mm Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2203 | Americas - 48000 |
|
$0.0423 / $0.0804 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
WEI0186500000
|
Interstate Connecting Components | H1,5/10 | 897 |
|
$0.0383 / $0.0490 | Buy Now |