Part Details for 01858.1102-01 by Marquardt Switches Inc
Overview of 01858.1102-01 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01858.1102-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-01858.1102-01
|
Mouser Electronics | Rocker Switches Appliance switches | 227 |
|
$2.0400 / $3.2100 | Buy Now |
DISTI #
01858.1102-01
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, IP40, 100mΩ, UL94V-0 Min Qty: 1 | 55 |
|
$2.6500 / $3.2400 | Buy Now |