Part Details for 0185100.XP by Littelfuse Inc
Overview of 0185100.XP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0185100.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1673
|
Newark | Circuit Breaker, High-Amp Type Iii 100A/ Retail |Littelfuse 0185100.XP Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5800 / $53.2400 | Buy Now |
DISTI #
0185100.XP-ND
|
DigiKey | CIRCUIT BREAKER 100A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$49.1985 / $70.2800 | Buy Now |
DISTI #
576-0185100.XP
|
Mouser Electronics | Circuit Breakers 100A High Amp Type III RoHS: Not Compliant | 12 |
|
$49.1900 / $71.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.6300 / $38.2000 | Buy Now | |
|
Ozdisan Elektronik | IND.CONT.CIRCUIT BREAKER 100A | 0 |
|
$73.4390 / $78.5797 | RFQ |