Part Details for 0183380000 by Weidmüller Interface GmbH & Co. KG
Overview of 0183380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0183380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8880
|
Newark | Sakr/35 2Stb Bl |Weidmuller 0183380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $20.0000 | Buy Now |
DISTI #
0183380000-ND
|
DigiKey | CONN TERM BLK DISCONN 12-22AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4900 | Buy Now |
DISTI #
0183380000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A - Bag (Alt: 0183380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$10.9681 / $12.9929 | Buy Now |
DISTI #
470-0183380000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKR/35 2STB BL RoHS: Compliant | 0 |
|
$12.1300 / $14.4900 | Order Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A RoHS: Compliant |
180 In Stock 45 Factory Stock |
|
$13.6900 / $19.1600 | Buy Now |
DISTI #
0183380000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A - Bag (Alt: 0183380000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$10.9681 / $12.9929 | Buy Now |
|
Master Electronics | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A RoHS: Compliant |
180 In Stock 45 Factory Stock |
|
$13.6900 / $19.1600 | Buy Now |