Part Details for 0180400000 by Weidmüller Interface GmbH & Co. KG
Overview of 0180400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0180400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0021
|
Newark | Test Plug, Gender:-, Connector Mounting:Cable Mount, Current Rating:-, Voltage Rating:-, Contact Plating:-, Connector Colour:Red, Contact Material:-, Contact Termination Type:-, Product Range:Sak Series, Accessory Type:Test Plug Rohs Compliant: Yes |Weidmuller 0180400000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.3600 | Buy Now |
DISTI #
281-4048-ND
|
DigiKey | CONN TERM BLK TEST PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$3.6483 / $6.5800 | Buy Now |
DISTI #
0180400000
|
Avnet Americas | Conn Test Plug PL 1 POS ST 1 Port - Bulk (Alt: 0180400000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.3949 / $3.9110 | Buy Now |
DISTI #
470-0180400000
|
Mouser Electronics | Test Plugs & Test Jacks PS 2.3 RT RoHS: Compliant | 74 |
|
$3.6900 / $6.7200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Test Plug Straight |
190 In Stock 60 Factory Stock |
|
$4.0400 / $7.4700 | Buy Now |
DISTI #
0180400000
|
Avnet Americas | Conn Test Plug PL 1 POS ST 1 Port - Bulk (Alt: 0180400000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.3949 / $3.9110 | Buy Now |
DISTI #
50P0164
|
Bürklin Elektronik | Test plug for Z series, 0180400000 Min Qty: 1 | 2 |
|
$3.8692 / $4.5648 | Buy Now |
|
Master Electronics | Connector Accessories Test Plug Straight |
190 In Stock 60 Factory Stock |
|
$4.0400 / $7.4700 | Buy Now |