There are no models available for this part yet.
Overview of 01803.6222-00 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 01803.6222-00 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-01803.6222-00
|
Mouser Electronics | Rocker Switches Appliance switches | 0 |
|
$1.7700 / $1.8000 | Order Now | |
DISTI #
01803.6222-00
|
TME | ROCKER, SPDT, Pos: 2, (ON)-OFF, 10A/250VAC, IP40, 100mΩ, UL94V-2 Min Qty: 1 | 89 |
|
$2.3900 / $3.1700 | Buy Now |