There are no models available for this part yet.
Overview of 018-5828-030 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-828HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 018-5828-030 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ9870
|
Newark | Itt Cannon |Itt Cannon 018-5828-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0800 / $67.1500 | Buy Now | |
DISTI #
2266-018-5828-030-ND
|
DigiKey | 018-5828-030 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$58.0300 / $62.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$54.2900 / $79.7500 | Buy Now | ||
DISTI #
61920343
|
Verical | 018-5828-030 Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$51.3400 / $55.5300 | Buy Now | |
DISTI #
0185828030-ITT
|
TME | 018-5828-030 Min Qty: 1 | 30 |
|
$56.9492 / $68.4368 | Buy Now | |
DISTI #
C1S138502309081
|
Chip1Stop | Connector Circular | 30 |
|
$57.9000 / $67.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$54.2900 / $79.7500 | Buy Now |