Part Details for 018-5020-089 by ITT Interconnect Solutions
Overview of 018-5020-089 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 018-5020-089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9866
|
Newark | Itt Cannon |Itt Cannon 018-5020-089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$904.0000 / $1,039.0800 | Buy Now |
DISTI #
2266-018-5020-089-ND
|
DigiKey | 018-5020-089 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$213.4200 / $230.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$207.9800 / $241.6100 | Buy Now |
DISTI #
61919655
|
Verical | 018-5020-089 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$188.8000 / $204.2000 | Buy Now |
DISTI #
0185020089-ITT
|
TME | 018-5020-089 Min Qty: 1 | 12 |
|
$168.8741 / $202.9488 | Buy Now |
DISTI #
C1S138502299438
|
Chip1Stop | Connector Circular | 12 |
|
$214.0000 / $245.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$207.9800 / $241.6100 | Buy Now |