Part Details for 018-2226-171A by Tri-Star Electronics International
Overview of 018-2226-171A by Tri-Star Electronics International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4817-1ARDZ-R7 | Analog Devices | High Speed FET Input Amp | |
ADM7171ACPZ-R7 | Analog Devices | 1A Hi PSRR FT LDO ADJVo | |
ADA4817-1ARDZ | Analog Devices | High Speed FET Input Amp |
Price & Stock for 018-2226-171A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-018-2226-171A-ND
|
DigiKey | TRI-STAR ELECTRONICS_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
98 In Stock |
|
$33.3355 / $55.2600 | Buy Now |