Part Details for 017D by Essentra Components
Overview of 017D by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-017D
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.0410 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks | 0 |
|
$0.0404 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 14 - 16.1 mm (0.550 - 0.634 in) - in)side Diameter Range 12.3 - 14.4 mm (0.485 - 0.567 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0385 / $0.0595 | Buy Now |