Part Details for 01765.35.04 by Carol Cable
Overview of 01765.35.04 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01765.35.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041080
|
RS | Hook-Up Wire, 1 AWG, 220A 600V, 250 Ft., Orange jkt, UL CSA | Carol Brand / General Cable 01765.35.04 RoHS: Not Compliant Min Qty: 28 Package Multiple: 250 Container: ft. Coil | 0 |
|
$2,601.7700 | RFQ |