Part Details for 017530-5104 by ITT Interconnect Solutions
Overview of 017530-5104 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for 017530-5104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
017530-5104
|
Avnet Americas | - Bulk (Alt: 017530-5104) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3875 / $215.2660 | Buy Now |
DISTI #
965-017530-5104
|
Mouser Electronics | Circular MIL Spec Connector 0175305104 RoHS: Not Compliant | 0 |
|
$156.2900 | Order Now |
DISTI #
ITT017530-5104
|
Heilind Electronics | 175305104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$147.0400 / $402.7800 | Buy Now | |
DISTI #
ITT017530-5104
|
Interstate Connecting Components | 175305104 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$147.0400 / $402.7800 | Buy Now |