Part Details for 0173310406 by Molex
Overview of 0173310406 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0173310406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0173310406-ND
|
DigiKey | PREMOFLEX 0.5 AU LGT102 TYPEA 6C Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.4804 / $3.1700 | Buy Now |
DISTI #
0173310406
|
Avnet Americas | PREMOFLEX 0.5 AU LGT102 TYPEA 6CKT TF31 - Bulk (Alt: 0173310406) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3264 | Buy Now |
DISTI #
MOL17331-0406
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL17331-0406 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17331-0406
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 102mm Cable Length Au 6 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.1200 | Buy Now |
DISTI #
000000000007234692
|
Sager | PREMOFLEX 0.5 AU LGT102 TYPEA 6CKT TF31 Min Qty: 1000 | 0 |
|
$1.3100 / $1.6500 | Buy Now |