Part Details for 0173310236 by Molex
Results Overview of 0173310236 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0173310236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0173310236-ND
|
DigiKey | PREMOFLEX 0.5 AU LGT51 TYPEA 36C Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.9428 / $3.6400 | Buy Now |
DISTI #
0173310236
|
Avnet Americas | PREMOFLEX 0.5 AU LGT51 TYPEA 36CKT TF31 - Bulk (Alt: 0173310236) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5142 / $2.5666 | Buy Now |
DISTI #
MOL17331-0236
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL17331-0236 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17331-0236
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 51mm Cable Length Au 36 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.8800 | Buy Now |
DISTI #
000000000007234683
|
Sager | PREMOFLEX 0.5 AU LGT51 TYPEA 36CKT TF31 Min Qty: 1000 | 0 |
|
$1.8500 / $2.1700 | Buy Now |