Part Details for 0173280240 by Molex
Overview of 0173280240 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0173280240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0173280240-ND
|
DigiKey | PREMOFLEX 0.5 AU LGT51 TYPEA 40C Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$2.2123 / $4.6100 | Buy Now |
DISTI #
V99:2348_29220017
|
Arrow Electronics | 173280240 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2429 | Americas - 100 |
|
$2.7807 / $3.5937 | Buy Now |
DISTI #
MOL17328-0240
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL17328-0240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
82782240
|
Verical | 173280240 Min Qty: 3 Package Multiple: 1 Date Code: 2429 | Americas - 100 |
|
$2.7807 / $3.5937 | Buy Now |
DISTI #
C1S549810848056
|
Chip1Stop | Unclassified | 100 |
|
$2.8750 / $3.5937 | Buy Now |