Part Details for 01714-001 by Axis Communications
Overview of 01714-001 by Axis Communications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017143ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017144ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
59112-T40-17-147LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions. |
Price & Stock for 01714-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TERMINAL BLOCK TO 3.5MM AUDIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |