Part Details for 0171-SS-20 by RAF Electronic Hardware
Overview of 0171-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-171MLD | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-171 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-171MLB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 0171-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6471
|
Newark | 7/16Hd X 1 1/4 X 10-32 Thd |Raf Electronic Hardware 0171-SS-20 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $11.8200 | Buy Now |
DISTI #
1772-3768-ND
|
DigiKey | 7/16HD X 1 1/4 X 10-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$7.6300 / $8.0200 | Buy Now |
DISTI #
761-0171-SS-20
|
Mouser Electronics | Screws & Fasteners 7/16HD X 1 1/4 X 10-32 Thd Captive Panel RoHS: Compliant | 14 |
|
$8.5500 / $8.6200 | Buy Now |
DISTI #
71739514
|
RS | Captive Panel, 7/16HD X 1 1/4 X 10-32 Thd | RAF 0171-SS-20 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8400 / $11.4100 | RFQ |
|
Bisco Industries | 72 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1700 / $10.7300 | Buy Now |
DISTI #
66766614
|
Verical | Screw Captive Knurled-HD Slot 10-32-THD 31.75mm-LG 1 1in/4in-LG Stainless Steel Passivated Min Qty: 3 Package Multiple: 1 | Americas - 71 |
|
$9.5011 / $23.1615 | Buy Now |
DISTI #
RAF0171-SS-20
|
DB Roberts | 0 |
|
RFQ |
Part Details for 0171-SS-20
0171-SS-20 CAD Models
0171-SS-20 Part Data Attributes
|
0171-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0171-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |