Part Details for 017-7110-004 by ITT Interconnect Solutions
Overview of 017-7110-004 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
87827-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 017-7110-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
69 Partner Stock |
|
$12.9500 / $19.0800 | Buy Now |
DISTI #
C1S138504243460
|
Chip1Stop | Connector Other | 69 |
|
$16.8000 / $17.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
69 Partner Stock |
|
$12.9500 / $19.0800 | Buy Now |