Part Details for 017-0951-200 by Dialight
Overview of 017-0951-200 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0951BKILFT | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
9DBL0951BKILF | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 017-0951-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-017-0951-200
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Not Compliant | 0 |
|
$5.9400 / $10.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.9200 / $8.9900 | Buy Now | |
DISTI #
000000000000303988
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now |