016E68-31431-29
Corning Cable Systems
Description: Wire And Cable,

Overview of 016E68-31431-29 by Corning Cable Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
131-4314-21H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Left End Wall, Backplane Module, 2.25mm Wipe, APP.
131-4316-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.
68031-431HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail.

CAD Models for 016E68-31431-29 by Corning Cable Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 016E68-31431-29 by Corning Cable Systems

016E68-31431-29
Corning Cable Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CORNING INC
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. 016E68-31431-29
    Corning Cable Systems
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 016E68-31431-29 by Corning Cable Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 016E68-31431-29 by Corning Cable Systems

Select Manufacturer
Which Manufacturer of 016E68-31431-29 would you like to use for your alert(s)?
  • Please alert me when 016E68-31431-29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 016E68-31431-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 016E68-31431-29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 016E68-31431-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 016E68-31431-29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 016E68-31431-29 by Corning Cable Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: