-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTIWAY RACK AND PANEL CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
016961-000
|
Avnet Americas | ECS-0004 - Bulk (Alt: 016961-000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$288.0206 / $617.9455 | Buy Now |
DISTI #
RYCECS-0004
|
Heilind Electronics | Americas - 0 in Stock |
|
$686.1030 | Buy Now | |
|
Onlinecomponents.com | ECS-0004 | 0 |
|
$597.4300 / $1,679.5800 | Buy Now |
DISTI #
RYCECS-0004
|
Interstate Connecting Components | 0 |
|
$686.1030 | Buy Now | |
DISTI #
000000000003624273
|
Sager | Rectangular MIL Spec Connectors ECS-0004 Min Qty: 1 | 0 |
|
$612.3500 / $699.8300 | Buy Now |
|
Master Electronics | ECS-0004 | 0 |
|
$597.4300 / $1,679.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
016961-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
016961-000
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |