Part Details for 01661-00631 by Avdel
Overview of 01661-00631 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-616 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100) Pitch. | |
68016-610 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100) Pitch. | |
10127820-0631LPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, LCP, GW Compatible, Tray Packing, With Short Tail & Pegs. |
Price & Stock for 01661-00631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD01661-00631
|
DB Roberts | 0 |
|
RFQ |