Part Details for 016511114 by TE Connectivity
Overview of 016511114 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 016511114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC9549
|
Newark | M35/16.p Ground Terminal |Entrelec Te Connectivity 016511114 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ground Terminal Block Connector - M 35/16.P Series - 16mm Wide - Elect. Connected to Rail - 2 Circuits - Green/Yellow. RoHS: Compliant |
45 In Stock |
|
$7.9100 / $10.2500 | Buy Now |
|
Master Electronics | Ground Terminal Block Connector - M 35/16.P Series - 16mm Wide - Elect. Connected to Rail - 2 Circuits - Green/Yellow. RoHS: Compliant |
45 In Stock |
|
$7.9100 / $10.2500 | Buy Now |
Part Details for 016511114
016511114 CAD Models
016511114 Part Data Attributes
|
016511114
TE Connectivity
Buy Now
|
Compare Parts:
016511114
TE Connectivity
Modular Terminal Block, 35mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 |