Part Details for 0165009LS by BACO Controls Inc
Overview of 0165009LS by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0165009LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Disconnect Switch - 25A - 690V - Door Interlock Mounting - IP40 - Yellow/Red Handle. RoHS: Compliant |
2 In Stock |
|
$50.2500 / $99.2500 | Buy Now |
DISTI #
68770554
|
Verical | Door Interlock Mounting - Long Metal Shaft Extension Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 1 |
|
$67.0280 / $129.0250 | Buy Now |
|
Master Electronics | Disconnect Switch - 25A - 690V - Door Interlock Mounting - IP40 - Yellow/Red Handle. RoHS: Compliant |
2 In Stock |
|
$50.2500 / $99.2500 | Buy Now |