Part Details for 01625.0-00 by STEGO
Overview of 01625.0-00 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01-625.0000 | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-625.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position |
Price & Stock for 01625.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01625.0-00
|
TME | Heater, RC 016, 9W, 110÷265V, IP54 Min Qty: 1 | 3 |
|
$17.9600 / $20.2000 | Buy Now |