Part Details for 016201601 by Tektronix Inc
Overview of 016201601 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 016201601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0246
|
Newark | Kit Adapter Pcb To Probe Tip (Package Of 10 3.80 Mm) |Tektronix 016201601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.0000 | Buy Now |
DISTI #
795-016201601
|
Mouser Electronics | Test Accessories - Other KIT, ADAPTER, PCB TO PROBE TIP (PACKAGE OF 10, 3.80 MM) | 12 |
|
$300.7600 | Buy Now |
DISTI #
200122129492942
|
TestEquity LLC | Tektronix 016201601 PCB To Probe Tip Adapter, Safety Controlled, 3.80 mm, Pack/10 Pcs | 0 |
|
$313.0000 | Buy Now |