Part Details for 0162 109 10 by Technokabel SA
Overview of 0162 109 10 by Technokabel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, HWSON, /Tape & Reel | |
R2A20162SA | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, TSSOP, / | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for 0162 109 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYY/3X0.34
|
TME | Wire, LiYY, 3x0.34mm2, unshielded, 300V, Cu, stranded, grey, Class: 5 Min Qty: 5 | 186 |
|
$0.6270 / $1.0760 | Buy Now |