Part Details for 016-00075000 by Carling Technologies
Overview of 016-00075000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AI-J3-18E-0000.750000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 016-00075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Wire Lead Panel Mount | 0 |
|
$8.0900 / $16.4800 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Wire Lead Panel Mount | 0 |
|
$8.0900 / $16.4800 | Buy Now |