Part Details for 015AZ2.4-X(TPL3,F) by Toshiba America Electronic Components
Overview of 015AZ2.4-X(TPL3,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 015AZ2.4-X(TPL3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 015AZ2.0-24 - Silicon Epitaxial Planar Type RoHS: Compliant Status: Obsolete Min Qty: 1 | 32000 |
|
$0.0413 / $0.0486 | Buy Now |
Part Details for 015AZ2.4-X(TPL3,F)
015AZ2.4-X(TPL3,F) CAD Models
015AZ2.4-X(TPL3,F) Part Data Attributes
|
015AZ2.4-X(TPL3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
015AZ2.4-X(TPL3,F)
Toshiba America Electronic Components
Zener Diode, 2.39V V(Z), 2.5%, 0.15W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |